Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No471 BLUE 1/4 IN X 36 YDCopy
Newark Part No.12C1644
Product Range471 Series
Also Known AsGTIN UPC EAN: 00021200611926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 20+ | $8.020 |
Price for:Each
Minimum: 144
Multiple: 144
$1,154.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No471 BLUE 1/4 IN X 36 YDCopy
Newark Part No.12C1644
Product Range471 Series
Also Known AsGTIN UPC EAN: 00021200611926
Technical Datasheet
Tape Type-
Tape Backing MaterialVinyl
Adhesive TypeRubber Adhesive
Tape Length - Metric33m
Tape Length - Imperial108ft
Tape ColourBlue
Total Tape Thickness5.2 mil (0.13 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product Range471 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
-
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
108ft
Total Tape Thickness
5.2 mil (0.13 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
6.35mm
SVHC
To Be Advised
Tape Backing Material
Vinyl
Tape Length - Metric
33m
Tape Colour
Blue
Roll Length - Imperial
36yard
Tape Width - Imperial
0.25"
Product Range
471 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
