Print Page
468MP (13 IN X 60 YD)
Tape, Transfer Tape, Acrylic Adhesive, Transparent, 5.2 mil (0.13 mm), 60 yard, 54.87 m, 13 "
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No468MP (13 IN X 60 YD)Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K7441
Product Range468MP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 4+ | $419.070 |
| 8+ | $400.150 |
| 12+ | $381.050 |
| 20+ | $348.670 |
| 52+ | $346.250 |
Price for:Each
Minimum: 4
Multiple: 4
$1,676.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No468MP (13 IN X 60 YD)Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K7441
Product Range468MP Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPaper
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Tape Length - Metric54.86m
Total Tape Thickness5.2 mil (0.13 mm)
Tape Length - Imperial60yard
Roll Length - Imperial60yard
Roll Length - Metric54.87m
Tape Width - Imperial13"
Tape Width - Metric330.2mm
Product Range468MP Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
54.86m
Tape Length - Imperial
60yard
Roll Length - Metric
54.87m
Tape Width - Metric
330.2mm
SVHC
To Be Advised
Tape Backing Material
Paper
Tape Colour
Transparent
Total Tape Thickness
5.2 mil (0.13 mm)
Roll Length - Imperial
60yard
Tape Width - Imperial
13"
Product Range
468MP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
