Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4660-6001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87F3977
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007357339 80610171169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 150+ | $15.930 |
Price for:Each
Minimum: 150
Multiple: 150
$2,389.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4660-6001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87F3977
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007357339 80610171169
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
Product Range4600 Series
No. of Rows2 Row
No. of Contacts60Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Male
Product Range
4600 Series
No. of Contacts
60Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
