Print Page
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.540 |
| 5+ | $110.280 |
| 10+ | $107.450 |
| 20+ | $105.190 |
| 50+ | $102.930 |
Price for:Each
Minimum: 1
Multiple: 1
$112.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4611 19MM
Newark Part No.94X3438
Product RangeVHB 4611
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape ColourGrey
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial108ft
Roll Length - Metric32.92m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeVHB 4611
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Colour
Grey
Roll Length - Imperial
108ft
Tape Width - Imperial
0.75"
Product Range
VHB 4611
Tape Backing Material
PE (Polyethylene) Film
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

