Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No45220-620230
Newark Part No.11X5477
Product Range452 Series
Also Known AsGTIN UPC EAN: 00076308614348 70010032434
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.200 |
| 250+ | $6.440 |
| 500+ | $6.080 |
| 1000+ | $5.310 |
Price for:Each
Minimum: 132
Multiple: 132
$950.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No45220-620230
Newark Part No.11X5477
Product Range452 Series
Also Known AsGTIN UPC EAN: 00076308614348 70010032434
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product Range452 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Product Overview
The 45220-620230 is a 20-position 2-row shrouded Board-mount Header with copper alloy contacts and a liquid-crystal polymers body. It has polyphthalamide latch. It is compatible with 451 series ribbon cable socket.
- UL94V-0 Body and cover flammability
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
452 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate