Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4516 BLACK 1/2 IN X 36 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48M4282
Product Range4516 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 18+ | $79.790 |
Price for:Each
Minimum: 18
Multiple: 18
$1,436.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4516 BLACK 1/2 IN X 36 YDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48M4282
Product Range4516 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialFoam
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape ColourBlack
Tape Length - Metric32.9m
Total Tape Thickness63 mil (1.6 mm)
Tape Length - Imperial36yard
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4516 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
32.9m
Tape Length - Imperial
36yard
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Tape Backing Material
Foam
Tape Colour
Black
Total Tape Thickness
63 mil (1.6 mm)
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
4516 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
