Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4492 BLACK 1 IN X 72 YD
Newark Part No.29K7417
Product Range4492B Series
Also Known AsGTIN UPC EAN: 00021200304200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $63.890 |
| 10+ | $60.700 |
| 20+ | $57.900 |
| 50+ | $55.910 |
Price for:Each
Minimum: 9
Multiple: 9
$575.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4492 BLACK 1 IN X 72 YD
Newark Part No.29K7417
Product Range4492B Series
Also Known AsGTIN UPC EAN: 00021200304200
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyethylene Foam
Tape Length - Imperial72yard
Tape ColourBlack
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.8m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4492B Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
72yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
65.8m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Tape Backing Material
Polyethylene Foam
Tape Colour
Black
Roll Length - Imperial
72yard
Tape Width - Imperial
1"
Product Range
4492B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
