Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4475 5 OZ
Newark Part No.95C2766
Product Range4475 Series
Also Known AsGTIN UPC EAN: 00021200212208
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $35.020 |
| 5+ | $34.100 |
| 10+ | $33.180 |
| 20+ | $32.260 |
| 50+ | $31.340 |
Price for:Each
Minimum: 1
Multiple: 1
$35.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4475 5 OZ
Newark Part No.95C2766
Product Range4475 Series
Also Known AsGTIN UPC EAN: 00021200212208
Technical Datasheet
Adhesive TypeImpact
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength-
Dispensing MethodTube
Volume5fl.oz (US)
Weight-
Product Range4475 Series
SVHCTo Be Advised
Product Overview
The 4475 is a 5oz industrial Plastic Adhesive, fast drying adhesive with resistance to plasticizers, water, detergents and soap solutions. Used to bond many ceramics, glass, leather, cloth and vinyl to themselves and a wide variety of substrates. It is in the form of clear liquid with ketone odor and slightly soluble in water.
- Strong environmental resistance
- ≥80°C Boiling point
- 16°F Flash point
- 2.7 Evaporation rate
- ≤91mm hg Vapor pressure
- 2.5 Vapor density
- 0.95 Specific gravity
Applications
Industrial, Automotive, Logistics
Technical Specifications
Adhesive Type
Impact
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Adhesive Colour
Transparent
Tensile Strength
-
Volume
5fl.oz (US)
Product Range
4475 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
Product traceability
