Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No431, SILVER, 55M X 50MM
Newark Part No.30AK5151
Product Range431 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.440 |
| 5+ | $69.940 |
| 10+ | $65.850 |
| 25+ | $62.580 |
| 50+ | $59.310 |
Price for:Each
Minimum: 1
Multiple: 1
$74.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No431, SILVER, 55M X 50MM
Newark Part No.30AK5151
Product Range431 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium Foil
ConductivityConductive
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range431 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
180.5ft
Tape Width - Imperial
1.97"
Product Range
431 Series
Tape Type
Aluminium Foil
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
55m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate