Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No41930
Newark Part No.02M0932
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length101.6mm
Cable Tie Width2.54mm
Cable Bundle Diameter Max17.78mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
101.6mm
Cable Bundle Diameter Max
17.78mm
Cable Tie Type
Miniature
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
2.54mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate