Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4047
Newark Part No.85C0019
Product Range4047 Series
Also Known AsGTIN UPC EAN: 00054007302209 80610023758
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No4047
Newark Part No.85C0019
Product Range4047 Series
Also Known AsGTIN UPC EAN: 00054007302209 80610023758
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy %-
For Use WithMS Module Maintenance Kit
Product Range4047 Series
SVHCTo Be Advised
Product Overview
The 4047 is a Pair Test Plug, module probe that permits one pair checking without damaging wire insulation. The prongs fit the test entry port of all MS² modules. The cord permits easy connection to a talk block or test set. The 80610023758 test plug is designed for use with 3M™ MS²™ modules 4005 GBM/TR/NB,- 4011-E,- 4010-E,- 4000 D/CO,- 4005 DPM/TR,- 4008 G/TR,- 4000 DT/TR,- 4008 D/CO,- 4005 DBM/TR/NB,- 4008 D/TR,- 4000 G/TR,- 4005 GBM/TR,- 4000 D/TR and 4005 DPM/FR.
- Designed for wall mounting near a terminal station
- Creates an electrical connection from the test equipment to a cable pair in the module
Applications
Test & Measurement
Technical Specifications
Test Probe Type
-
Accuracy %
-
Product Range
4047 Series
Test Probe Functions
-
For Use With
MS Module Maintenance Kit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate