Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4032Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.98F6908
Product Range4032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.190 |
| 24+ | $88.980 |
| 25+ | $84.860 |
| 50+ | $82.010 |
| 100+ | $78.390 |
| 250+ | $74.050 |
| 500+ | $72.790 |
| 1000+ | $70.160 |
Price for:Each
Minimum: 1
Multiple: 1
$94.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4032Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.98F6908
Product Range4032 Series
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyurethane Foam
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourNatural
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.375"
Tape Width - Metric9.52mm
Product Range4032 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Tape Backing Material
Polyurethane Foam
Tape Length - Imperial
72yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
9.52mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
65.84m
Tape Colour
Natural
Roll Length - Imperial
72yard
Tape Width - Imperial
0.375"
Product Range
4032 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
