Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.940 |
| 10+ | $65.490 |
| 20+ | $62.050 |
| 50+ | $58.600 |
Price for:Each
Minimum: 9
Multiple: 9
$620.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No40 (1X72YDS)Copy
Newark Part No.83K9440
Product Range40 Series
Also Known AsGTIN UPC EAN: 00051138477813
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPolyester Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric65.837m
Tape Length - Imperial72yard
Tape ColourTransparent
Product Range40 Series
SVHCTo Be Advised
Product Overview
The 40 series 3M™ Antistatic Utility Tape with unprinted, represent a breakthrough in pressure-sensitive adhesive (PSA) tape technology. It is 2.2-mil clear polyester film antistatic utility tape with a clear, one mil polyester film backing for use in static-sensitive areas. It generates less than 50V on unwind and removal from stainless steel, helps prevent electrostatic discharge (ESD) damage to sensitive electronic components in manufacturing environments.
- Excellent performance
- Proprietary technology
- Tape printed for protection
Applications
Commercial, Building Automation, Safety, Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
25.4mm
Tape Length - Metric
65.837m
Tape Colour
Transparent
SVHC
To Be Advised
Tape Backing Material
Polyester Film
Tape Width - Imperial
1"
Tape Length - Imperial
72yard
Product Range
40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

