Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-50-8992C
Newark Part No.99Y6590
Product Range8992 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.590 |
| 10+ | $33.710 |
| 25+ | $31.820 |
| 50+ | $29.940 |
| 100+ | $27.870 |
| 250+ | $26.930 |
Price for:Pack of 50
Minimum: 6
Multiple: 1
$213.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-50-8992C
Newark Part No.99Y6590
Product Range8992 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Patch TypeMasking
Form FactorCircle
Tape ColourGreen
Total Tape Thickness3.3 mil (0.08 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial4"
Tape Diameter - Metric101.6mm
Tape ApplicationSplicing, Powder Coat Masking
Product Range8992 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M 8992, is a 3.3 mil industrial grade tape specially designed and manufactured for high temperature applications like powder coat masking, flash breaking and bag sealing. Featuring a distinctive green color for excellent visibility along with resistances to chemicals and abrasion, this product is also suited for splicing, tabbing and roll closing applications.
- Size: 4" circles - 50/roll
- Diecut Shape: Circle
- Color: Dark Green
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
Green
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
101.6mm
Product Range
8992 Series
Adhesive Type
Silicone Adhesive
Form Factor
Circle
Total Tape Thickness
3.3 mil (0.08 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
4"
Tape Application
Splicing, Powder Coat Masking
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
