
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $3.370 |
| 300+ | $3.350 |
| 500+ | $3.320 |
| 1000+ | $3.300 |
Product Information
Product Overview
3S616-62S4-B00 PP is a 3S6 series 3M™ Mini Stack board mount header. It provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp connectors. It mates with four stacked wire mount connectors in a single action. It is a miniature IDC connector for sensor wire connections and features compact design. The compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp connectors. By time-saving termination, wiring time is reduced by approximately 60% compared to crimping connectors. The simple termination helps to reduce errors and provide consistent, reliable connections. With contacts integrated into the housing, handling is simplified with only a single part to manage. There is no need to strip wires and create waste.
- Easy mating and unmating
- Wiremount connector can be unplugged by gripping the center latch
- Fixed tabs prevent lifting and secure fixation of the board during soldering
- UL94V-0 PBT resin body, copper alloy header pin and fixture pin
- Maximum voltage rating is 32V AC/DC
- Maximum current rating is 2A
- Temperature rating is -20°C to 85°C
Technical Specifications
Board In Connector
3mm
16Contacts
Copper Alloy
3S5 Mini Stack Series
-
4 Row
Through Hole Mount
Gold Plated Contacts
To Be Advised
Technical Docs (2)
Alternatives for 3S616-62S4-B00 PP
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
