Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 9703 1 X 36YDCopy
Newark Part No.99Y6494
Product Range9703 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $307.920 |
| 5+ | $297.660 |
| 10+ | $287.400 |
| 20+ | $277.130 |
| 50+ | $266.870 |
Price for:Each
Minimum: 1
Multiple: 1
$307.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 9703 1 X 36YDCopy
Newark Part No.99Y6494
Product Range9703 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialPaper
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTan
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Product Range9703 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Size: 1" x 36yd - 1 roll
- Tape Roll
- Color: Brown
- Material: pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Tape Backing Material
Paper
Tape Width - Imperial
1"
Tape Length - Imperial
36yard
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
33m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Adhesive
Tape Width - Metric
25.4mm
Tape Length - Metric
32.92m
Tape Colour
Tan
Roll Length - Imperial
36yard
Product Range
9703 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
