Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 850 1 X 72YD - SILVER
Newark Part No.99Y4327
Product Range850 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $121.690 |
| 5+ | $117.760 |
| 10+ | $113.840 |
| 20+ | $109.910 |
| 50+ | $105.990 |
| 100+ | $102.060 |
Price for:Each
Minimum: 2
Multiple: 1
$243.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 850 1 X 72YD - SILVER
Newark Part No.99Y4327
Product Range850 Series
Technical Datasheet
Tape TypeFilm Tape
Tape Backing MaterialPolyester Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Adhesive TypeAcrylic Adhesive
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourSilver
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Product Range850 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Polyester Film Tape 850 can generally be used for splicing and applications where chemical resistance and/or clean removal is necessary.
- Size: 1" x 72yd - 1 roll
- Tape Roll
- Color: Silver
- Material: Polyester
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Film Tape
Tape Width - Metric
25.4mm
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
72yard
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
65.84m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
Polyester Film
Tape Width - Imperial
1"
Tape Length - Metric
65.84m
Tape Colour
Silver
Roll Length - Imperial
72yard
Product Range
850 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate