Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $74.670 |
| 10+ | $72.400 |
| 25+ | $70.140 |
| 50+ | $67.880 |
| 100+ | $65.620 |
| 250+ | $63.350 |
Price for:Each
Minimum: 3
Multiple: 3
$224.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 79 1 X 60YDCopy
Newark Part No.99Y4318
Product Range79 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialGlass Cloth
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Product Range79 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Glass Cloth Electrical Tape 79 is a 7 mil woven glass cloth tape with an acrylic pressure sensitive adhesive. UL Recognized 150°C. Printable. On a 3 inch paper core. For electrical OEM customers.
- Size: 1" x 60yd - 1 roll
- Tape Roll
- Color: White
- Material: Woven insulating glass cloth
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Glass Cloth
Tape Width - Imperial
1"
Tape Length - Imperial
60yard
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
54.86m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
25.4mm
Tape Length - Metric
54.86m
Tape Colour
White
Roll Length - Imperial
60yard
Product Range
79 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

