Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 4658FCopy
Newark Part No.12AC6929
Product Range4658F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $38.510 |
| 10+ | $36.470 |
| 25+ | $34.440 |
| 50+ | $32.400 |
| 100+ | $30.160 |
| 250+ | $29.140 |
Price for:Each
Minimum: 2
Multiple: 1
$77.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 4658FCopy
Newark Part No.12AC6929
Product Range4658F Series
Technical Datasheet
Tape TypeDouble Coated
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Foam
Tape Length - Metric3.66m
Tape ColourTransparent
Tape Length - Imperial4yard
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial12ft
Roll Length - Metric3.66m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4658F Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Coated
Tape Backing Material
PE (Polyethylene) Foam
Tape Colour
Transparent
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
3.66m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
3.66m
Tape Length - Imperial
4yard
Roll Length - Imperial
12ft
Tape Width - Imperial
0.5"
Product Range
4658F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
