Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $62.700 |
| 10+ | $60.860 |
| 25+ | $57.170 |
| 50+ | $55.330 |
| 100+ | $53.480 |
| 250+ | $51.640 |
Price for:Each
Minimum: 3
Multiple: 3
$188.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 46 1 X 60YDCopy
Newark Part No.99Y4115
Product Range46 Series
Technical Datasheet
Tape TypeInsulating
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeThermosetting Rubber Pressure Sensitive Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourTan
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Product Range46 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Filament-Reinforced Electrical Tape 46 is a 7 mil glass filament-reinforced polyester film backing with rubber thermosetting adhesive. On a 3 inch paper core.
- Size: 1" x 60yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.007
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Adhesive Type
Thermosetting Rubber Pressure Sensitive Adhesive
Tape Width - Imperial
1"
Tape Length - Imperial
60yard
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
54.86m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
25.4mm
Tape Length - Metric
54.86m
Tape Colour
Tan
Roll Length - Imperial
60yard
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

