Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $37.110 |
| 10+ | $36.020 |
| 25+ | $34.930 |
| 50+ | $33.840 |
| 100+ | $32.750 |
| 200+ | $30.560 |
Price for:Each
Minimum: 5
Multiple: 5
$185.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 44 0.75 X 90YDCopy
Newark Part No.99Y4098
Product Range44 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeRubber Thermosetting Pressure Sensitive Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric82.3m
Tape Length - Imperial90yard
Tape ColourTransparent
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial90yard
Roll Length - Metric82.3m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range44 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Electrical Tape 44 is a low-halogen, combination polyester film/polyester web film coated with a rubber thermosetting pressure-sensitive adhesive.
- Size: 0.75" x 90yd - 1 roll
- Tape Roll
- Color: Tan
- Thickness (inches): 0.0055
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
90yard
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
82.3m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Rubber Thermosetting Pressure Sensitive Adhesive
Tape Length - Metric
82.3m
Tape Colour
Transparent
Roll Length - Imperial
90yard
Tape Width - Imperial
0.75"
Product Range
44 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

