New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electrical, Insulating Tape
                                                                                                    Print Page

                                                                                                    3M 1350F-1 0.50 X 72YD- WHITE

                                                                                                    Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, PET (Polyester) Film, White

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 3M 1350F-1 0.50 X 72YD- WHITE
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3M 1350F-1 0.50 X 72YD- WHITE
                                                                                                    Newark Part No.99Y4016
                                                                                                    Product Range1350F-1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.170
                                                                                                    10+$26.350
                                                                                                    25+$25.530
                                                                                                    50+$24.700
                                                                                                    100+$23.880
                                                                                                    250+$23.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 7
                                                                                                    Multiple: 1
                                                                                                    $190.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3M 1350F-1 0.50 X 72YD- WHITE
                                                                                                    Newark Part No.99Y4016
                                                                                                    Product Range1350F-1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeElectrical Insulation
                                                                                                    Adhesive TypeAcrylic Adhesive
                                                                                                    Tape Backing MaterialPET (Polyester) Film
                                                                                                    Tape Length - Metric65.83m
                                                                                                    Tape ColourWhite
                                                                                                    Tape Length - Imperial72yard
                                                                                                    Total Tape Thickness2.5 mil (0.065 mm)
                                                                                                    Roll Length - Imperial72yard
                                                                                                    Roll Length - Metric65.84m
                                                                                                    Tape Width - Imperial0.5"
                                                                                                    Tape Width - Metric12.7mm
                                                                                                    Product Range1350F-1 Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Electrical Insulation

                                                                                                    Tape Backing Material

                                                                                                    PET (Polyester) Film

                                                                                                    Tape Colour

                                                                                                    White

                                                                                                    Total Tape Thickness

                                                                                                    2.5 mil (0.065 mm)

                                                                                                    Roll Length - Metric

                                                                                                    65.84m

                                                                                                    Tape Width - Metric

                                                                                                    12.7mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Adhesive Type

                                                                                                    Acrylic Adhesive

                                                                                                    Tape Length - Metric

                                                                                                    65.83m

                                                                                                    Tape Length - Imperial

                                                                                                    72yard

                                                                                                    Roll Length - Imperial

                                                                                                    72yard

                                                                                                    Tape Width - Imperial

                                                                                                    0.5"

                                                                                                    Product Range

                                                                                                    1350F-1 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.