You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 1170 1/2" X 3"-100
Tape, Pressure Sensitive Adhesive, Pressure Sensitive Acrylic Adhesive, Copper / Aluminium
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3M 1170 1/2" X 3"-100
- Newark Part No.:
- 99Y6376
- Product Range
- 1170 Series
- Technical Datasheet:
- 3M 1170 1/2" X 3"-100 Datasheet
Product Range Selector (1170 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Conductive Shielding
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Aluminium Foil
- :
- 12.7mm
- :
- 0.5"
- :
- Copper / Aluminium
- :
- 76.2mm
- :
- 3"
- :
- Rectangle
- :
- Silver
- :
- 3.2 mil (0.081 mm)
- :
- -
- :
- -
- :
- Conductive
- :
- 1170 Series
Technical Documents (1)
Product Overview
- Size: 0.5" x 3" - 100/roll
- Diecut Shape: Rectangle
- Color: Silver
- Thickness (inches): 0.0032
- Specification Met: Flame Retardant, UL Recognized
Footnotes
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $75.06 | |
10+ | $72.79 | |
25+ | $70.51 | |
50+ | $68.24 | |
100+ | $65.96 | |
250+ | $63.69 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.