
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.410 |
| 10+ | $25.680 |
| 20+ | $24.950 |
| 50+ | $24.210 |
| 100+ | $23.480 |
Product Information
Product Overview
The 3939 series heavy-duty Duct Tape is composed of waterproof polyethylene film over cloth scrim backing with a rubber adhesive used for demanding duct tape applications. It is the heavy duty all-around performer for jobs ranging from containment sealing to masking for sandblast overspray protection. It is useful in the convention industry for holding and seaming carpet padding, taping down cords and hinging poster board panels. It is suitable for patching, reinforcing, bundling, moisture proofing, sealing, splicing and temporary repair. Hanging polyethylene drapes for containment activities, industrial masking and sandblast overspray protection.
- Natural rubber adhesive grips on contact and holds with medium tensile strength to many surfaces
- Waterproof backing resists wear, abrasion, moisture and weathering
- Tears easily straight across and down without curling
- Surface can be written on
- Low tack roll edges so edges stay cleaner for less surface contamination and less waste
- Individual roll wrap (48mm) that preserves integrity of the roll for less waste
- Product number printed in core to insure that correct product is used
- Polyethylene coated cloth scrim that resists moisture to prolong tape bond
- Good tensile strength for tough applications
- Rubber adhesive that adheres aggressively to most surfaces for good holding power and a tight seal
Applications
Automotive, Defence, Military & Aerospace, Safety, Maintenance & Repair, Commercial, Consumer Electronics, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
PE (Polyethylene) Film
Rubber Adhesive
Silver
8.6 mil (0.22 mm)
54.9m
50.8mm
To Be Advised
Duct
54.8m
179.8ft
60yard
2"
3939 Series
Technical Docs (2)
Alternatives for 3939 SILVER 2 IN X 60 YD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
