Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No391-1004Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06R2453
Product Range391 Series
Also Known AsGTIN UPC EAN: 10080529910049 70071515087
Your Part Number
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $122.000 |
| 10+ | $108.940 |
| 25+ | $101.140 |
| 50+ | $88.020 |
| 100+ | $79.120 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No391-1004Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.06R2453
Product Range391 Series
Also Known AsGTIN UPC EAN: 10080529910049 70071515087
Technical Datasheet
Ear Protection TypeUncorded
Noise Rating33dB
Product Range391 Series
SVHCTo Be Advised
Product Overview
The 391-1004 is a 33dB E-A-Rsoft™ Yellow Neons™ Refill Uncorded Earplug in a refill container for One Touch™ 391-1000 dispenser. The 70071515087 earplug seals the ear canal with soft, slow-recovery foam for excellent noise reduction and comfort. It is easy to roll down and insert, then expand within the ear canal for a comfortable and secure fit. Reducing the NRR by 50% for estimating the amount of noise reduction provided.
- Electrically insulated
- Tapered shape
- Regular size
Applications
Automotive, Commercial, Defence, Military & Aerospace, Medical, Industrial
Technical Specifications
Ear Protection Type
Uncorded
Product Range
391 Series
Noise Rating
33dB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
