Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3903 GRAY, 2 IN X 50 YD
Newark Part No.12P6523
Product Range3903 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 20+ | $13.660 |
| 50+ | $12.940 |
| 100+ | $12.220 |
Price for:Each
Minimum: 24
Multiple: 24
$327.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3903 GRAY, 2 IN X 50 YD
Newark Part No.12P6523
Product Range3903 Series
Technical Datasheet
Tape Backing MaterialVinyl
Tape TypeDuct
Adhesive TypeRubber Adhesive
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Tape ColourGrey
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range3903 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Vinyl
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
50yard
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
45.72m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Type
Duct
Tape Length - Metric
45.72m
Tape Colour
Grey
Roll Length - Imperial
50yard
Tape Width - Imperial
2"
Product Range
3903 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate