Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3900 BLACKCopy
Newark Part No.29K7338
Product Range3900 Series
Also Known AsGTIN UPC EAN: 00021200498336 70006315249
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 20+ | $16.770 |
| 50+ | $15.830 |
| 100+ | $15.250 |
| 200+ | $15.010 |
Price for:Each
Minimum: 24
Multiple: 24
$402.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3900 BLACKCopy
Newark Part No.29K7338
Product Range3900 Series
Also Known AsGTIN UPC EAN: 00021200498336 70006315249
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeSynthetic Rubber Adhesive
Tape Length - Metric54.8m
Tape Length - Imperial179.8ft
Tape ColourBlack
Total Tape Thickness8.1 mil (0.21 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product Range3900 Series
SVHCTo Be Advised
Product Overview
The 3900-BLACK is a general purpose conformable cloth Duct Tape made with polyethylene film over cloth scrim and a synthetic rubber adhesive. This tape is ideal for a variety of purposes including temporary repairs, identification, contrast, decoration, securing wiring, bundling, sealing, holding, protecting and other tough jobs including applications requiring moisture resistance.
- Aggressive synthetic rubber adhesive provides instant adhesion to a wide variety of surfaces
- Cloth scrim tears straight in both directions
- Cloth scrim has high tensile strength, ideal for bundling materials
- Polyethylene backing resists moisture prolonging the tape bond in moist or humid environments
- Conformable and can be applied to irregular surfaces
Applications
Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Imperial
179.8ft
Total Tape Thickness
8.1 mil (0.21 mm)
Roll Length - Metric
54.8m
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
54.8m
Tape Colour
Black
Roll Length - Imperial
60yard
Tape Width - Imperial
1.88"
Product Range
3900 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
