Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3849/96SFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83H4191
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $843.740 |
| 5+ | $796.070 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$843.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3849/96SFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83H4191
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors96Conductor
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGrey
Cable Width81.2mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.85mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
96Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
81.2mm
Pitch Spacing
0.85mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3849/96SF
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
