Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No38202-52S3-000 PL
Newark Part No.73T7900
Product Range382 Series
Also Known AsGTIN UPC EAN: 04548623562759
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.50 |
| 250+ | $3.09 |
| 500+ | $3.00 |
| 1000+ | $2.55 |
Price for:Each
Minimum: 100
Multiple: 100
$350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No38202-52S3-000 PL
Newark Part No.73T7900
Product Range382 Series
Also Known AsGTIN UPC EAN: 04548623562759
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Product Range382 Series
Contact Termination TypeThrough Hole Right Angle
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
No. of Contacts
2Contacts
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
382 Series
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate