Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3811/20
Newark Part No.99W1632
Product Range3811 Series
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.030 |
| 5+ | $14.490 |
| 10+ | $13.450 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$16.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3811/20
Newark Part No.99W1632
Product Range3811 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors20Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorMulti-coloured
Cable Width25.4mm
No. of Max Strands x Strand Size7 x 34AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3811 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
-
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
7 x 34AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
3811 Series
No. of Conductors
20Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
Cable Width
25.4mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
