Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No38104-E018-E00FLCopy
Newark Part No.94M5258
Product Range381 Series
Also Known AsGTIN UPC EAN: 04547452105663 JE150297503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.350 |
| 250+ | $3.220 |
| 500+ | $3.140 |
| 1000+ | $2.960 |
Price for:Each
Minimum: 100
Multiple: 100
$335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No38104-E018-E00FLCopy
Newark Part No.94M5258
Product Range381 Series
Also Known AsGTIN UPC EAN: 04547452105663 JE150297503
Technical Datasheet
No. of Contacts4Contacts
Pitch Spacing2.54mm
Product Range381 Series
Contact Termination TypeIDC / IDT
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Pitch Spacing
2.54mm
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Product Range
381 Series
No. of Rows
1Rows
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
