Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No38102-W022-W00 FL
Newark Part No.73T7898
Product Range381 Series
Also Known AsGTIN UPC EAN: 04548623469713
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 200+ | $2.930 |
| 500+ | $2.800 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 100
Multiple: 100
$305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No38102-W022-W00 FL
Newark Part No.73T7898
Product Range381 Series
Also Known AsGTIN UPC EAN: 04548623469713
Technical Datasheet
No. of Contacts2Contacts
Product Range381 Series
Pitch Spacing2.54mm
Contact Termination TypeIDC / IDT
No. of Rows1Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Product Range
381 Series
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
Pitch Spacing
2.54mm
No. of Rows
1Rows
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
