Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3775 WHITECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC5258
Product RangeScotch 3775 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 36+ | $21.870 |
| 50+ | $20.510 |
| 100+ | $19.140 |
| 250+ | $17.770 |
Price for:Each
Minimum: 36
Multiple: 36
$787.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3775 WHITECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC5258
Product RangeScotch 3775 Series
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourWhite
Tape Length - Metric100m
Tape Length - Imperial328.08ft
Roll Length - Imperial328.08ft
Roll Length - Metric100m
Tape Width - Imperial1.9"
Tape Width - Metric48mm
Product RangeScotch 3775 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Sealing
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
100m
Roll Length - Imperial
328.08ft
Tape Width - Imperial
1.9"
Product Range
Scotch 3775 Series
Tape Backing Material
PP (Polypropylene)
Tape Colour
White
Tape Length - Imperial
328.08ft
Roll Length - Metric
100m
Tape Width - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
