Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3771 WHITE 48 MM X 10 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K7337
Product RangeScotch 3771 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 36+ | $16.040 |
| 50+ | $15.030 |
| 100+ | $14.030 |
| 250+ | $13.030 |
Price for:Each
Minimum: 36
Multiple: 36
$577.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3771 WHITE 48 MM X 10 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K7337
Product RangeScotch 3771 Series
Technical Datasheet
Tape TypeSealing
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialPP (Polypropylene)
Tape ColourRed, White
Tape Length - Metric100m
Tape Length - Imperial328.08ft
Roll Length - Imperial328.08ft
Roll Length - Metric100m
Tape Width - Imperial1.9"
Tape Width - Metric48mm
Product RangeScotch 3771 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Sealing
Tape Backing Material
PP (Polypropylene)
Tape Length - Metric
100m
Roll Length - Imperial
328.08ft
Tape Width - Imperial
1.9"
Product Range
Scotch 3771 Series
Adhesive Type
Synthetic Rubber Adhesive
Tape Colour
Red, White
Tape Length - Imperial
328.08ft
Roll Length - Metric
100m
Tape Width - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
