Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3771 IW
Newark Part No.97C6788
Product RangeScotch 3771 Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.450 |
| 5+ | $12.430 |
| 10+ | $11.770 |
| 25+ | $10.980 |
| 50+ | $10.300 |
| 100+ | $9.150 |
| 250+ | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3771 IW
Newark Part No.97C6788
Product RangeScotch 3771 Series
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourRed, White
Tape Length - Metric100m
Tape Length - Imperial328.08ft
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial328.08ft
Roll Length - Metric100m
Tape Width - Imperial1.9"
Tape Width - Metric48mm
Product RangeScotch 3771 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Sealing
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
100m
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
100m
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Backing Material
PP (Polypropylene)
Tape Colour
Red, White
Tape Length - Imperial
328.08ft
Roll Length - Imperial
328.08ft
Tape Width - Imperial
1.9"
Product Range
Scotch 3771 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
