Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3759/10 (100')
Newark Part No.95F7314
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.290 |
| 10+ | $137.750 |
| 25+ | $128.720 |
| 50+ | $124.200 |
| 100+ | $119.690 |
Price for:Spool of 100
Minimum: 3
Multiple: 1
$444.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3759/10 (100')
Newark Part No.95F7314
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors10Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
Cable Width11.4mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
11.4mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate