Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3758/16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75M2330
Also Known AsGTIN UPC EAN: 00051111652558 80400029023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $339.800 |
| 10+ | $330.090 |
Price for:Reel of 275
Minimum: 5
Multiple: 5
$1,699.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3758/16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75M2330
Also Known AsGTIN UPC EAN: 00051111652558 80400029023
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors16Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)275ft
Reel Length (Metric)83.82m
Jacket ColorBlack
Cable Width19.1mm
No. of Max Strands x Strand Size7 x 34AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor Material-
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
26AWG
Reel Length (Imperial)
275ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 34AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
16Conductor
Conductor Area CSA
-
Reel Length (Metric)
83.82m
Cable Width
19.1mm
Pitch Spacing
1.27mm
Conductor Material
-
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
