
| Quantity | Price |
|---|---|
| 1+ | $194.920 |
| 5+ | $183.460 |
| 10+ | $178.210 |
Product Information
Product Overview
3756/50-100 is a 3756 series flat cable conductor that offers optimal design flexibility and performance for applications. Great for mass termination needs, it features .025inch wire spacing, a 0.025inch pitch and size 30AWG stranded conductors, helping ensure easy termination and precise transmission. The TPE insulation in 3M™ round conductor flat cable, 3756 series provide excellent transmission properties, while the non-pertinent jacket material enhances durability. Meeting the SCSI-3 characteristic impedance requirements, this cable offers reliable and efficient signal density for applications.
- 50 conductors
- 100ft length
- Round conductor flat cable for easier installation and routing
- TPE insulation provides excellent resistance to moisture and abrasion
- High-quality materials help ensure long-lasting performance
- Thin and flexible flat cable design for limited-space installations
- Compatible with standard IDC connectors for convenient connectivity
- Conductor made of stranded material for enhanced durability and flexibility
- Easy to terminate for quick and hassle-free installations
- For various industrial applications
Technical Specifications
Unshielded
30AWG
30ft
Gray
7 x 38AWG
150V
TPE
-
50Conductor
-
9.1m
31.75mm
0.64mm
Tinned Copper
Flat Ribbon Cable
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
