Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3756/26
Newark Part No.16C7481
Product Range3756 Series
Also Known AsGTIN UPC EAN: 00051119928990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $106.840 |
Price for:Spool of 100
Minimum: 10
Multiple: 10
$1,068.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3756/26
Newark Part No.16C7481
Product Range3756 Series
Also Known AsGTIN UPC EAN: 00051119928990
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors26Conductor
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
Cable Width16.51mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialTinned Copper
Jacket MaterialTPE
Ribbon Cable TypeFlat Ribbon Cable
Product Range3756 Series
SVHCTo Be Advised
Product Overview
The 3756 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a thermoplastic elastomer (TPE) insulator. The 30AWG stranded conductors on 0.025-inch wire spacing is designed for mass termination and flexibility.
- 0.025" Wire spacing increases signal density
- TPE insulation provides excellent transmission properties
- -40 to 105°C Temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
150V
Jacket Material
TPE
Product Range
3756 Series
No. of Conductors
26Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Cable Width
16.51mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3756/26
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate