Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3750/16-100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86AK6924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3+ | $304.070 |
| 10+ | $282.350 |
| 25+ | $272.320 |
| 50+ | $262.300 |
| 100+ | $250.600 |
Price for:Reel of 100
Minimum: 3
Multiple: 3
$912.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3750/16-100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86AK6924
Technical Datasheet
Cable ShieldingShielded
No. of Pairs16 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.9mm
Product Range-
SVHCTo Be Advised
Product Overview
3750/16-100 is a 3750 series 26AWG stranded, twisted pair, PVC/PVC round, shielded/jacketed, disc. wire cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). Twisted pairs reduce crosstalk for balanced drive applications.
- 16 conductors
- 100ft length
- 26AWG wire carries higher power levels in I/O harness
- Dual shielding provides 35db average shielding
- Wires are color-coded for easy identification
- Gray color polyvinyl chloride (PVC) jacket material, PVC primary material
- Voltage rating of USA: N.E.C. 725, CL2, AWM 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance: (Primary Cable) <gt/> 1 × 10^10 /10ft (3m)
- Characteristic impedance of 51ohm (unbalanced)
- Temperature rating of USA: CL2; 75°C max, Canada: 80°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
16 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
7.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
