Print Page
3749/40
Ribbon Cable, Round Conductor Flat, Unshielded, 40 Conductor, 30 AWG, 0.051 mm², 100 ft, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3749/40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62R1217
Product Range3749 Series
Also Known AsGTIN UPC EAN: 00051111470336 80001226689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $124.780 |
| 10+ | $119.510 |
Price for:Reel of 100
Minimum: 5
Multiple: 5
$623.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3749/40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62R1217
Product Range3749 Series
Also Known AsGTIN UPC EAN: 00051111470336 80001226689
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors40Conductor
Wire Gauge30AWG
Conductor Area CSA0.051mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
Cable Width25.4mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialTPE
Ribbon Cable TypeFlat Ribbon Cable
Product Range3749 Series
SVHCTo Be Advised
Product Overview
The 3749 series from 3M are round conductor flat cable. The ribbon cable has 30AWG solid conductors on 0.025inch spacing that allows for mass termination. The Thermoplastic elastomer (TPE) insulation provides excellent transmission properties.
- Zippable for branching or discrete termination
- Meets SCSI-3 Fast-20 characteristic impedance requirements
- Gray colour insulation
- Tinned solid copper conductor
- Voltage rating of 150V
- Operating temperature range -40°C to +105°C
- 10 to 100 conductors based on ordering
- First conductor is identified by a blue marking on one edge of cable
- UL recognised (Style 20297) in FT2 flame retardant
- Close spacing permits higher signal density
Applications
Industrial, Power Management
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
No. of Max Strands x Strand Size
Solid
Voltage Rating
50V
Jacket Material
TPE
Product Range
3749 Series
No. of Conductors
40Conductor
Conductor Area CSA
0.051mm²
Reel Length (Metric)
30.5m
Cable Width
25.4mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3749/40
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
