Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3749-20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y6099
Product Range3749 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $93.950 |
| 5+ | $90.570 |
| 10+ | $88.760 |
| 25+ | $86.950 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$93.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3749-20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31Y6099
Product Range3749 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors20Conductor
Wire Gauge30AWG
Conductor Area CSA0.051mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGrey
Cable Width12.7mm
No. of Max Strands x Strand SizeSolid
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialTPE
Ribbon Cable TypeFlat Ribbon Cable
Product Range3749 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Jacket Color
Grey
No. of Max Strands x Strand Size
Solid
Voltage Rating
50V
Jacket Material
TPE
Product Range
3749 Series
No. of Conductors
20Conductor
Conductor Area CSA
0.051mm²
Reel Length (Metric)
30.5m
Cable Width
12.7mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 3749-20
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
