Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3748 V-0 TCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96B6169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 11+ | $49.310 |
Price for:Each
Minimum: 11
Multiple: 11
$542.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3748 V-0 TCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96B6169
Technical Datasheet
Adhesive TypePP (Polypropylene)
Adhesive ColourYellow
Pack Quantity-
Length-
Diameter-
Dispensing MethodStick
Volume-
Weight11lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
PP (Polypropylene)
Pack Quantity
-
Diameter
-
Volume
-
Product Range
-
Adhesive Colour
Yellow
Length
-
Dispensing Method
Stick
Weight
11lb
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
