Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No37306-2206-0W0-FL
Newark Part No.07R7707
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $5.300 |
| 25+ | $4.890 |
| 50+ | $4.610 |
| 100+ | $4.410 |
| 250+ | $3.890 |
| 500+ | $3.770 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37306-2206-0W0-FL
Newark Part No.07R7707
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows2 Row
Product Range-
No. of Contacts6Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
Product Range
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
6Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate