Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No37303-A124-0PE-MB.
Newark Part No.32AC5444
Product Range373 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 6000+ | $2.750 |
| 12000+ | $2.720 |
| 24000+ | $2.690 |
| 48000+ | $2.660 |
Price for:Each
Minimum: 3000
Multiple: 1
$8,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37303-A124-0PE-MB.
Newark Part No.32AC5444
Product Range373 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows1 Row
Product Range373 Series
No. of Contacts3Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
Product Range
373 Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
No. of Rows
1 Row
No. of Contacts
3Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate