Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No37204-62B3-004PLCopy
Newark Part No.94M5245
Product RangeMini-Clamp 372 Series
Also Known AsGTIN UPC EAN: 04547452450299 JE150338802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.380 |
| 500+ | $1.300 |
| 1000+ | $1.160 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 200
Multiple: 100
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37204-62B3-004PLCopy
Newark Part No.94M5245
Product RangeMini-Clamp 372 Series
Also Known AsGTIN UPC EAN: 04547452450299 JE150338802
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
Product RangeMini-Clamp 372 Series
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole Straight
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Product Range
Mini-Clamp 372 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2mm
Gender
Receptacle
No. of Contacts
4Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Alternatives for 37204-62B3-004PL
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
