Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No37204-12E0-004-PLCopy
Newark Part No.34P7842
Product RangeMini-Clamp 372 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.520 |
| 200+ | $2.390 |
| 500+ | $2.250 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 100
Multiple: 100
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37204-12E0-004-PLCopy
Newark Part No.34P7842
Product RangeMini-Clamp 372 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Product RangeMini-Clamp 372 Series
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Product Overview
3M™ mini-clamp socket, 372 series (372XX-12) are boardmount connectors with straight solder tails that mate with the 3M Mini-Clamp Plug, 371 Series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. They are suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
- Standard connector for sensor, LED, switch and other small device connections
- Straight, thru-hole solder tails
- Low profile design minimizes overall thickness
- Compact design saves board space
- High number of mating cycles
- Mating latch features provide a reliable interconnection in demanding applications
- Enables easy and simple interconnecting of sensors or other devices
- Dust cap accessory available for use in harsh environments
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
No. of Contacts
4Contacts
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Rows
1Rows
Product Range
Mini-Clamp 372 Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
