Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No37203-1BE0-003-PLCopy
Newark Part No.34P7838
Product RangeMini-Clamp 372 Series
Also Known AsGTIN UPC EAN: 04547452964499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.520 |
| 250+ | $2.220 |
| 500+ | $2.160 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 100
Multiple: 100
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37203-1BE0-003-PLCopy
Newark Part No.34P7838
Product RangeMini-Clamp 372 Series
Also Known AsGTIN UPC EAN: 04547452964499
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Product RangeMini-Clamp 372 Series
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Right Angle
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
No. of Contacts
3Contacts
Connector Mounting
Surface Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Rows
1Rows
Product Range
Mini-Clamp 372 Series
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount Right Angle
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
