Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No367 (3X1000FT)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33R2498
Product RangeScotch 300 Series
Also Known AsGTIN UPC EAN: 00051128577721
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 8+ | $62.230 |
| 16+ | $58.790 |
| 32+ | $56.060 |
| 56+ | $54.180 |
| 104+ | $51.790 |
| 256+ | $48.930 |
| 504+ | $48.090 |
| 1000+ | $46.350 |
Price for:Each
Minimum: 8
Multiple: 8
$497.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No367 (3X1000FT)Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33R2498
Product RangeScotch 300 Series
Also Known AsGTIN UPC EAN: 00051128577721
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Film
Tape TypeBarricade
Adhesive TypeNon Adhesive
Tape Length - Metric304.8m
Tape ColourBlack, Orange
Tape Length - Imperial1000ft
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product RangeScotch 300 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Adhesive Type
Non Adhesive
Tape Colour
Black, Orange
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
304.8m
Tape Width - Metric
76.2mm
SVHC
To Be Advised
Tape Type
Barricade
Tape Length - Metric
304.8m
Tape Length - Imperial
1000ft
Roll Length - Imperial
1000ft
Tape Width - Imperial
3"
Product Range
Scotch 300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
