Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3644B/50 100SFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62R1197
Also Known As3M ID 7100161619, UPC 00051111766460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 15+ | $775.330 |
| 25+ | $760.030 |
Price for:Reel of 100
Minimum: 15
Multiple: 1
$11,629.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3644B/50 100SFCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.62R1197
Also Known As3M ID 7100161619, UPC 00051111766460
Technical Datasheet
Cable ShieldingShielded
No. of Pairs25 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBeige
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.1mm
Product Range-
SVHCTo Be Advised
Product Overview
3644B/50SF is 3644X series 28AWG stranded, twisted pair, PO/PVC round, shielded/jacketed, disc wire cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). It is an optimal cost/performance solution for LVDS digital 100 ohm transmission applications where the cable length is less than four meters and transmission speeds are under 700Mbytes per second.
- 50 conductors, splice free
- 100ft length
- Dual shielding provides 35db average shielding effectiveness
- Wires are color coded for easy identification
- UL listed for US and Canadian markets
- Beige color polyvinyl chloride (PVC) jacket material, polyolefin (PO) primary material
- Voltage rating: USA: N.E.C. 725 CL2, Canada: 150V, EU: <lt/>50V
- Insulation resistance (primary cable) is <gt/> 1 × 10^10 ohm/10ft (3m)
- Characteristic impedance is 63ohm (unbalanced)
- Temperature rating of USA: CL2: 75°C max, Canada: 80°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Beige
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
25 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
External Diameter
8.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
